44AM1131-16-MST3-9CS2275 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 10
Unit Price: kr.6,229.93000
Datasheet
3 Conductor Multi-Conductor Cable White 16 AWG Braid 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1131-16-MST3-9CS2275

DigiKey Part Number
A132106-05-ND
Manufacturer
Manufacturer Product Number
44AM1131-16-MST3-9CS2275
Description
CABLE 3COND 16AWG WHITE SHLD 5'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 16 AWG Braid 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
Braid
Length
5.00' (1.52m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0060" (0.152mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE 3CON 16AWG WHT SHLD FEET
In-Stock: 0
Unit Price: kr.33.35000
CABLE 3CON 16AWG WHT SHLD 500'
In-Stock: 0
Unit Price: