
M1253 WH005 | |
|---|---|
DigiKey Part Number | M1253WH005-ND |
Manufacturer | |
Manufacturer Product Number | M1253 WH005 |
Description | CABLE 3CON 16AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,229.93000 | kr.6,229.93 |
| 2 | kr.5,920.42500 | kr.11,840.85 |
| 3 | kr.5,745.21000 | kr.17,235.63 |
| 5 | kr.5,530.30800 | kr.27,651.54 |
| 7 | kr.5,453.47571 | kr.38,174.33 |
| Unit Price without VAT: | kr.6,229.93000 |
|---|---|
| Unit Price with VAT: | kr.7,787.41250 |




