cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1131-16-MST3-9CS2275

DigiKey Part Number
A132106-500-ND
Manufacturer
Manufacturer Product Number
44AM1131-16-MST3-9CS2275
Description
CABLE 3CON 16AWG WHT SHLD 500'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 16 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/29
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.191" (4.85mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0060" (0.152mm)
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.6,948.61000kr.6,948.61
2kr.6,610.81500kr.13,221.63
5kr.6,273.05000kr.31,365.25
Manufacturers Standard Package
Unit Price without VAT:kr.6,948.61000
Unit Price with VAT:kr.8,685.76250
Alternate Length
CABLE 3CON 16AWG WHT SHLD FEET
In-Stock: 204
Unit Price: kr.33.09000
CABLE 3COND 16AWG WHITE SHLD 5'
In-Stock: 0
Unit Price: kr.97.79000