Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

228634-1 | |
|---|---|
DigiKey Part Number | A4015-ND |
Manufacturer | |
Manufacturer Product Number | 228634-1 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 228634-1 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.3dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125053901 | Radiall USA, Inc. | 0 | 2201-R125053901-ND | kr.14.21410 | Parametric Equivalent |
| R125053901W | Radiall USA, Inc. | 0 | 2201-R125053901W-ND | kr.23.39700 | Parametric Equivalent |
| R125055901 | Radiall USA, Inc. | 0 | 2201-R125055901-ND | kr.41.30720 | Parametric Equivalent |
| R125055901W | Radiall USA, Inc. | 0 | 2201-R125055901W-ND | kr.65.18100 | Parametric Equivalent |




