
R125053901 | |
|---|---|
DigiKey Part Number | 2201-R125053901-ND |
Manufacturer | |
Manufacturer Product Number | R125053901 |
Description | SMA / STRAIGHT PLUG CRIMP TYPE R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-402 (.141" Semi Rigid) |
Mfr | Fastening Type Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Crimp | Operating Temperature -65°C ~ 105°C |
Shield Termination Crimp | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1050525-1 | TE Connectivity AMP Connectors | 716 | A101889-ND | kr.65.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.106.03270 | kr.10,603.27 |
| Unit Price without VAT: | kr.106.03270 |
|---|---|
| Unit Price with VAT: | kr.132.54088 |


