Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125055901 | |
|---|---|
DigiKey Part Number | 2201-R125055901-ND |
Manufacturer | |
Manufacturer Product Number | R125055901 |
Description | SMA / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R125053901 | Radiall USA, Inc. | 0 | 2201-R125053901-ND | kr.106.03270 | Parametric Equivalent |
| R125053901W | Radiall USA, Inc. | 0 | 2201-R125053901W-ND | kr.174.53400 | Parametric Equivalent |
| R125055901W | Radiall USA, Inc. | 0 | 2201-R125055901W-ND | kr.486.22700 | Parametric Equivalent |
| 227743-1 | TE Connectivity Aerospace, Defense and Marine | 0 | A4014-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.308.13920 | kr.30,813.92 |
| Unit Price without VAT: | kr.308.13920 |
|---|---|
| Unit Price with VAT: | kr.385.17400 |




