VLP6045LT-2R2N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 14.696
Unit Price: kr.2.19000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.2.40039
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 26mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLP6045LT-2R2N

DigiKey Part Number
445-8756-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLP6045LT-2R2N
Description
FIXED IND 2.2UH 5.1A 26 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 26mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6.4A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes