2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS6045EX-2R2N

DigiKey Part Number
445-173049-2-ND - Tape & Reel (TR)
445-173049-1-ND - Cut Tape (CT)
445-173049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS6045EX-2R2N
Description
FIXED IND 2.2UH 5.1A 19 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS6045EX-2R2N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
19mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Tolerance
±30%
Height - Seated (Max)
0.177" (4.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.157
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.89100kr.18.91
100kr.1.55510kr.155.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.21200kr.1,818.00
3.000kr.1.14284kr.3,428.52
4.500kr.1.10426kr.4,969.17
7.500kr.1.05753kr.7,931.48
10.500kr.1.02786kr.10,792.53
15.000kr.0.99736kr.14,960.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750