
CDRH6D23HPNP-2R2NC | |
|---|---|
DigiKey Part Number | 308-CDRH6D23HPNP-2R2NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D23HPNP-2R2NC |
Description | FIXED IND 2.2UH 4.1A 23.8 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.1 A 23.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.098" (2.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.36679 | kr.4,733.58 |
| Unit Price without VAT: | kr.2.36679 |
|---|---|
| Unit Price with VAT: | kr.2.95849 |

