Similar
Similar
Similar

Category | DC Resistance (DCR) 630mOhm |
Mfr | Q @ Freq 10 @ 2.52MHz |
Series | Frequency - Self Resonant 14MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLCV32T-330K-EF | TDK | 88.464 | 445-16397-1-ND | kr.1.14000 | Similar |
| CC453232-330KL | Bourns Inc. | 0 | 118-CC453232-330KLTR-ND | kr.1.06322 | Similar |
| ISC1812ER330K | Vishay Dale | 1.000 | 541-1617-1-ND | kr.8.31000 | Similar |




