
CC453232-330KL | |
---|---|
DigiKey Part Number | 118-CC453232-330KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC453232-330KL |
Description | FIXED IND 33UH 300MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-330KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.03194 | kr.515.97 |
1.000 | kr.0.97299 | kr.972.99 |
1.500 | kr.0.94007 | kr.1,410.11 |
2.500 | kr.0.90020 | kr.2,250.50 |
3.500 | kr.0.87488 | kr.3,062.08 |
5.000 | kr.0.84884 | kr.4,244.20 |
12.500 | kr.0.78551 | kr.9,818.88 |
25.000 | kr.0.74083 | kr.18,520.75 |
50.000 | kr.0.71040 | kr.35,520.00 |
Unit Price without VAT: | kr.1.03194 |
---|---|
Unit Price with VAT: | kr.1.28993 |