
ISC1812ER330K | |
|---|---|
DigiKey Part Number | 541-1617-2-ND - Tape & Reel (TR) 541-1617-1-ND - Cut Tape (CT) 541-1617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC1812ER330K |
Description | FIXED IND 33UH 202MA 1.72 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 202 mA 1.72Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ISC1812ER330K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.72Ohm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.83500 | kr.68.35 |
| 100 | kr.5.61790 | kr.561.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.80636 | kr.2,403.18 |
| 1.000 | kr.4.53234 | kr.4,532.34 |
| 1.500 | kr.4.37950 | kr.6,569.25 |
| 2.500 | kr.4.19442 | kr.10,486.05 |
| 3.500 | kr.4.07691 | kr.14,269.18 |
| 5.000 | kr.3.95607 | kr.19,780.35 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

