MLF1005L2R2KT000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 8.743
Unit Price: kr.0.15000
Datasheet

Similar


Abracon LLC
In Stock: 37.452
Unit Price: kr.0.09000
Datasheet
2.2 µH Shielded Multilayer Inductor 15 mA 1.15Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Multilayer Inductor 15 mA 1.15Ohm Max 0402 (1005 Metric)
0402 Pkg

MLF1005L2R2KT000

DigiKey Part Number
445-6206-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005L2R2KT000
Description
FIXED IND 2.2UH 15MA 1.15 OHM
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 15 mA 1.15Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005L2R2KT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.15Ohm Max
Q @ Freq
25 @ 10MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes