
MLF1005G2R2KT000 | |
|---|---|
DigiKey Part Number | 445-15690-2-ND - Tape & Reel (TR) 445-15690-1-ND - Cut Tape (CT) 445-15690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005G2R2KT000 |
Description | FIXED IND 2.2UH 30MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005G2R2KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.96500 | kr.9.65 |
| 25 | kr.0.89520 | kr.22.38 |
| 50 | kr.0.84360 | kr.42.18 |
| 100 | kr.0.79540 | kr.79.54 |
| 250 | kr.0.73612 | kr.184.03 |
| 500 | kr.0.69392 | kr.346.96 |
| 1.000 | kr.0.65425 | kr.654.25 |
| 2.500 | kr.0.60527 | kr.1,513.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53293 | kr.5,329.30 |
| 20.000 | kr.0.50257 | kr.10,051.40 |
| 30.000 | kr.0.48563 | kr.14,568.90 |
| 50.000 | kr.0.46513 | kr.23,256.50 |
| 70.000 | kr.0.45212 | kr.31,648.40 |
| 100.000 | kr.0.44206 | kr.44,206.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

