


AIML-0402-2R2K-T | |
|---|---|
DigiKey Part Number | 535-11585-2-ND - Tape & Reel (TR) 535-11585-1-ND - Cut Tape (CT) 535-11585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-0402-2R2K-T |
Description | FIXED IND 2.2UH 10MA 1.75 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 10 mA 1.75Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-0402-2R2K-T Models |
Category | DC Resistance (DCR) 1.75Ohm Max |
Mfr | Q @ Freq 20 @ 10MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31700 | kr.3.17 |
| 100 | kr.0.26060 | kr.26.06 |
| 1.000 | kr.0.21442 | kr.214.42 |
| 5.000 | kr.0.18700 | kr.935.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17632 | kr.1,763.20 |
| 20.000 | kr.0.16624 | kr.3,324.80 |
| 30.000 | kr.0.16063 | kr.4,818.90 |
| 50.000 | kr.0.15383 | kr.7,691.50 |
| 70.000 | kr.0.14951 | kr.10,465.70 |
| 100.000 | kr.0.14507 | kr.14,507.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

