MFR Recommended
Similar
Similar
Similar

LGJ7045TC-220M-D | |
|---|---|
DigiKey Part Number | 445-15058-2-ND - Tape & Reel (TR) 445-15058-1-ND - Cut Tape (CT) 445-15058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGJ7045TC-220M-D |
Description | FIXED IND 22UH 1.8A 69 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 69mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ7045TC-220M-D Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 69mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.283" L x 0.272" W (7.20mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF6045NIT-220M-D | TDK | 349 | 445-174218-1-ND | kr.5.45000 | MFR Recommended |
| CLF7045NIT-220M-D | TDK | 7.798 | 445-174175-1-ND | kr.5.83000 | Similar |
| CDRR75NP-220MC | Sumida America Inc. | 0 | 308-1677-2-ND | kr.4.28419 | Similar |
| CDRR7D45T125NP-220MC | Sumida America Inc. | 0 | 308-CDRR7D45T125NP-220MCTR-ND | kr.2.87232 | Similar |




