CDRR75NP-220MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr.24.68000
Datasheet

Similar


TDK
In Stock: 918
Unit Price: kr.22.69000
Datasheet
22 µH Shielded Inductor 1.7 A 85mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRR75NP-220MC

DigiKey Part Number
308-1677-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRR75NP-220MC
Description
FIXED IND 22UH 1.7A 85 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.7 A 85mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
960mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
85mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.272" L x 0.272" W (6.90mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGJ7045TC-220M-DTDK0445-15058-1-NDkr.24.68000Similar
LGJ7045TC-220M-HTDK918445-15075-1-NDkr.22.69000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.28419kr.4,284.19
Manufacturers Standard Package
Unit Price without VAT:kr.4.28419
Unit Price with VAT:kr.5.35524