22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLF6045NIT-220M-D

DigiKey Part Number
445-174218-2-ND - Tape & Reel (TR)
445-174218-1-ND - Cut Tape (CT)
445-174218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLF6045NIT-220M-D
Description
FIXED IND 22UH 1.4A 90 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CLF6045NIT-220M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
90mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.248" L x 0.236" W (6.30mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.4.48700kr.44.87
25kr.4.14840kr.103.71
50kr.3.91140kr.195.57
100kr.3.68830kr.368.83
250kr.3.41192kr.852.98
500kr.3.21706kr.1,608.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.94681kr.2,946.81
2.000kr.2.77880kr.5,557.60
3.000kr.2.68511kr.8,055.33
5.000kr.2.57167kr.12,858.35
7.000kr.2.49967kr.17,497.69
10.000kr.2.42560kr.24,256.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250