LGJ7045TC-220M-D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 349
Unit Price: kr.5.45000
Datasheet

Similar


TDK
In Stock: 7.798
Unit Price: kr.5.83000
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.4.28419
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: kr.2.87232
Datasheet
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 69mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGJ7045TC-220M-D

DigiKey Part Number
445-15058-2-ND - Tape & Reel (TR)
445-15058-1-ND - Cut Tape (CT)
445-15058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LGJ7045TC-220M-D
Description
FIXED IND 22UH 1.8A 69 MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 1.8 A 69mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LGJ7045TC-220M-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
69mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.283" L x 0.272" W (7.20mm x 6.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLF6045NIT-220M-DTDK349445-174218-1-NDkr.5.45000MFR Recommended
CLF7045NIT-220M-DTDK7.798445-174175-1-NDkr.5.83000Similar
CDRR75NP-220MCSumida America Inc.0308-1677-2-NDkr.4.28419Similar
CDRR7D45T125NP-220MCSumida America Inc.0308-CDRR7D45T125NP-220MCTR-NDkr.2.87232Similar
Obsolete
This product is no longer manufactured. View Substitutes