
IBQ15-180DD125X125 | |
|---|---|
DigiKey Part Number | 445-IBQ15-180DD125X125-ND |
Manufacturer | |
Manufacturer Product Number | IBQ15-180DD125X125 |
Description | RF EMI SHLD SHEET 4.921"X4.921" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IBQ15 Non-Conductive, Double Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 4.921" (125.00mm) |
Manufacturer TDK | Width 4.921" (125.00mm) |
Series | Thickness - Overall 0.004" (0.10mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Shielding Sheet | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.62000 | kr.78.62 |
| 10 | kr.61.74500 | kr.617.45 |
| 50 | kr.54.98420 | kr.2,749.21 |
| 100 | kr.52.89080 | kr.5,289.08 |
| 250 | kr.50.67992 | kr.12,669.98 |
| 500 | kr.49.34764 | kr.24,673.82 |
| 1.000 | kr.48.25108 | kr.48,251.08 |
| Unit Price without VAT: | kr.78.62000 |
|---|---|
| Unit Price with VAT: | kr.98.27500 |


