
IFQ06-200ND300X200 | |
|---|---|
DigiKey Part Number | 445-IFQ06-200ND300X200-ND |
Manufacturer | |
Manufacturer Product Number | IFQ06-200ND300X200 |
Description | RF EMI SHIELD SHEET 300MMX200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet IFQ06 Non-Conductive, Double Sided 7.874" (200.00mm) X 11.811" (300.00mm) X 0.009" (0.24mm) |
Datasheet | Datasheet |
Category | Length 11.811" (300.00mm) |
Manufacturer TDK | Width 7.874" (200.00mm) |
Series | Thickness - Overall 0.009" (0.24mm) |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Adhesive Non-Conductive, Double Sided |
Type Shielding Sheet | Base Product Number |
Shape Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.46000 | kr.239.46 |
| 20 | kr.186.14250 | kr.3,722.85 |
| 40 | kr.178.98775 | kr.7,159.51 |
| 100 | kr.171.43170 | kr.17,143.17 |
| 260 | kr.165.37304 | kr.42,996.99 |
| Unit Price without VAT: | kr.239.46000 |
|---|---|
| Unit Price with VAT: | kr.299.32500 |



