RF EMI Shielding Sheet IBQ15 Non-Conductive, Double Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.007" (0.18mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IBQ15-100BB125X125

DigiKey Part Number
445-IBQ15-100BB125X125-ND
Manufacturer
Manufacturer Product Number
IBQ15-100BB125X125
Description
RF EMI SHLD SHEET 4.921"X4.921"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Sheet IBQ15 Non-Conductive, Double Sided 4.921" (125.00mm) X 4.921" (125.00mm) X 0.007" (0.18mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4.921" (125.00mm)
Manufacturer
TDK
Width
4.921" (125.00mm)
Series
Thickness - Overall
0.007" (0.18mm)
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Adhesive
Non-Conductive, Double Sided
Type
Shielding Sheet
Base Product Number
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.60.55000kr.60.55
10kr.47.11900kr.471.19
50kr.41.74500kr.2,087.25
100kr.40.08150kr.4,008.15
250kr.38.32480kr.9,581.20
500kr.37.26626kr.18,633.13
1.000kr.36.39496kr.36,394.96
Manufacturers Standard Package
Unit Price without VAT:kr.60.55000
Unit Price with VAT:kr.75.68750