
FK28C0G1H122JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H122JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H122JN000 |
Description | CAP CER 1200PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H122JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A122JNT00 | TDK | 0 | FG28C0G2A122JNT00-ND | kr.0.57034 | Upgrade |
| FG28C0G2E122JNT00 | TDK | 0 | FG28C0G2E122JNT00-ND | kr.0.68890 | Upgrade |
| FK24C0G2A122JN000 | TDK | 803 | 445-FK24C0G2A122JN000-ND | kr.2.16000 | Similar |
| FA28C0G1H122JNU00 | TDK | 417 | 445-181177-ND | kr.2.03000 | Parametric Equivalent |
| FA28C0G1H122JNU06 | TDK | 3.754 | 445-180709-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83560 | kr.41.78 |
| 100 | kr.0.73990 | kr.73.99 |
| 500 | kr.0.57948 | kr.289.74 |
| 1.000 | kr.0.52983 | kr.529.83 |
| 2.500 | kr.0.47760 | kr.1,194.00 |
| 5.000 | kr.0.44613 | kr.2,230.65 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

