1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24C0G2A122JN000

DigiKey Part Number
445-FK24C0G2A122JN000-ND
Manufacturer
Manufacturer Product Number
FK24C0G2A122JN000
Description
CAP CER 1200PF 100V C0G RADIAL
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24C0G2A122JN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.177" W (5.50mm x 4.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG28C0G2A122JNT00TDK0FG28C0G2A122JNT00-NDkr.0.57034Direct
FG26C0G2J122JNT00TDK0FG26C0G2J122JNT00-NDkr.0.79224Similar
FG28C0G2E122JNT00TDK0FG28C0G2E122JNT00-NDkr.0.68890Similar
K122J20C0GH53H5Vishay Beyschlag/Draloric/BC Components0K122J20C0GH53H5-NDkr.1.03153Direct
RDE5C2A122J0K1H03BMurata Electronics1.744490-8738-NDkr.3.42000Direct
In-Stock: 803
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92700kr.46.35
100kr.0.82290kr.82.29
500kr.0.64782kr.323.91
1.000kr.0.59387kr.593.87
2.500kr.0.53687kr.1,342.17
5.000kr.0.50255kr.2,512.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000