
FA28C0G1H122JNU00 | |
|---|---|
DigiKey Part Number | 445-181177-ND |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H122JNU00 |
Description | CAP CER 1200PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H122JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA28C0G1H122JNU06 | TDK | 3.754 | 445-180709-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86860 | kr.43.43 |
| 100 | kr.0.76970 | kr.76.97 |
| 500 | kr.0.60408 | kr.302.04 |
| 1.000 | kr.0.55285 | kr.552.85 |
| 2.500 | kr.0.49886 | kr.1,247.15 |
| 5.000 | kr.0.46636 | kr.2,331.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

