Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FK26X7S2A155KR006 | |
|---|---|
DigiKey Part Number | FK26X7S2A155KR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK26X7S2A155KR006 |
Description | CAP CER 1.5UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7S2A155KR006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R2A155KRT06 | TDK | 0 | FG20X7R2A155KRT06-ND | kr.2.04735 | Similar |
| FA26X7S2A155KRU00 | TDK | 450 | 445-181170-ND | kr.6.28000 | Parametric Equivalent |
| FA26X7S2A155KRU06 | TDK | 0 | FA26X7S2A155KRU06-ND | kr.2.06469 | Parametric Equivalent |
| FG26X7S2A155KRT00 | TDK | 0 | FG26X7S2A155KRT00-ND | kr.1.89274 | Parametric Equivalent |
| FG26X7S2A155KRT06 | TDK | 0 | FG26X7S2A155KRT06-ND | kr.1.67148 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44704 | kr.2,894.08 |
| Unit Price without VAT: | kr.1.44704 |
|---|---|
| Unit Price with VAT: | kr.1.80880 |







