1.5 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7S2A155KR000

DigiKey Part Number
445-FK26X7S2A155KR000-ND
Manufacturer
Manufacturer Product Number
FK26X7S2A155KR000
Description
CAP CER 1.5UF 100V X7S RADIAL
Customer Reference
Detailed Description
1.5 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7S2A155KR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7R2A155KRT00TDK0FG20X7R2A155KRT00-NDkr.2.25464Similar
FK16X7S2A155KR020TDK496445-FK16X7S2A155KR020-NDkr.4.63000Similar
FA26X7S2A155KRU00TDK450445-181170-NDkr.6.28000Parametric Equivalent
FA26X7S2A155KRU06TDK0FA26X7S2A155KRU06-NDkr.2.06469Parametric Equivalent
FG26X7S2A155KRT00TDK0FG26X7S2A155KRT00-NDkr.1.89274Parametric Equivalent
In-Stock: 86
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.2.89100kr.28.91
50kr.2.21020kr.110.51
100kr.2.00090kr.200.09
500kr.1.64662kr.823.31
1.000kr.1.53713kr.1,537.13
2.500kr.1.42158kr.3,553.95
5.000kr.1.35195kr.6,759.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750