Similar
Similar
Parametric Equivalent

FA26X7S2A155KRU06 | |
|---|---|
DigiKey Part Number | FA26X7S2A155KRU06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7S2A155KRU06 |
Description | CAP CER 1.5UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7S2A155KRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7R2A155KRU06 | TDK | 1.887 | 445-180587-1-ND | kr.7.48000 | Similar |
| FA22X7R2A155KNU06 | TDK | 0 | FA22X7R2A155KNU06-ND | kr.4.52327 | Similar |
| FA26X7S2A155KRU00 | TDK | 450 | 445-181170-ND | kr.6.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06469 | kr.4,129.38 |
| Unit Price without VAT: | kr.2.06469 |
|---|---|
| Unit Price with VAT: | kr.2.58086 |




