Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20X7R2A155KRT00 | |
|---|---|
DigiKey Part Number | FG20X7R2A155KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG20X7R2A155KRT00 |
Description | CAP CER 1.5UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R2A155KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R2A155KNT00 | TDK | 0 | FG22X7R2A155KNT00-ND | kr.3.82848 | Similar |
| FG26X7S2A155KRT00 | TDK | 0 | FG26X7S2A155KRT00-ND | kr.1.89274 | Similar |
| FK22X7R2A155KN000 | TDK | 0 | 445-FK22X7R2A155KN000-ND | kr.4.76490 | Similar |
| FK26X7S2A155KR000 | TDK | 86 | 445-FK26X7S2A155KR000-ND | kr.4.63000 | Similar |
| FA20X7R2A155KRU00 | TDK | 0 | FA20X7R2A155KRU00-ND | kr.2.84082 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.25464 | kr.1,127.32 |
| Unit Price without VAT: | kr.2.25464 |
|---|---|
| Unit Price with VAT: | kr.2.81830 |








