


FK26C0G2J221JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G2J221JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G2J221JN000 |
Description | CAP CER 220PF 630V C0G RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G2J221JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J221JNU00 | TDK | 333 | 445-181155-ND | kr.2.54000 | Parametric Equivalent |
| FA26C0G2J221JNU06 | TDK | 3.758 | 445-180665-1-ND | kr.2.66000 | Parametric Equivalent |
| FG26C0G2J221JNT00 | TDK | 1.630 | FG26C0G2J221JNT00-ND | kr.2.16000 | Parametric Equivalent |
| FG26C0G2J221JNT06 | TDK | 338 | 445-173413-1-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.10180 | kr.55.09 |
| 100 | kr.0.98270 | kr.98.27 |
| 500 | kr.0.78046 | kr.390.23 |
| 1.000 | kr.0.71807 | kr.718.07 |
| 2.500 | kr.0.65234 | kr.1,630.85 |
| 5.000 | kr.0.61272 | kr.3,063.60 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

