
FA26C0G2J221JNU06 | |
|---|---|
DigiKey Part Number | 445-180665-1-ND - Cut Tape (CT) 445-180665-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J221JNU06 |
Description | CAP CER 220PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J221JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.17160 | kr.58.58 |
| 100 | kr.1.04480 | kr.104.48 |
| 500 | kr.0.83118 | kr.415.59 |
| 1.000 | kr.0.76536 | kr.765.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.69087 | kr.1,381.74 |
| 4.000 | kr.0.64757 | kr.2,590.28 |
| 6.000 | kr.0.62589 | kr.3,755.34 |
| 10.000 | kr.0.60186 | kr.6,018.60 |
| 14.000 | kr.0.58782 | kr.8,229.48 |
| 20.000 | kr.0.57432 | kr.11,486.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

