
FA26C0G2J221JNU00 | |
|---|---|
DigiKey Part Number | 445-181155-ND |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J221JNU00 |
Description | CAP CER 220PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J221JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J221JNU06 | TDK | 3.758 | 445-180665-1-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.54100 | kr.15.41 |
| 50 | kr.1.13740 | kr.56.87 |
| 100 | kr.1.01500 | kr.101.50 |
| 500 | kr.0.80746 | kr.403.73 |
| 1.000 | kr.0.74349 | kr.743.49 |
| 2.500 | kr.0.67600 | kr.1,690.00 |
| 5.000 | kr.0.63533 | kr.3,176.65 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

