Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

FK24X7R2A152KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R2A152KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R2A152KN000 |
Description | CAP CER 1500PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R2A152KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J152JNT00 | TDK | 500 | 445-FG26C0G2J152JNT00-ND | kr.2.66000 | Similar |
| FG28C0G2A152JNT00 | TDK | 0 | FG28C0G2A152JNT00-ND | kr.0.57034 | Similar |
| FG28C0G2E152JNT00 | TDK | 0 | FG28C0G2E152JNT00-ND | kr.0.68890 | Similar |
| FK14X7R2A152KN020 | TDK | 360 | 445-FK14X7R2A152K-ND | kr.2.16000 | Similar |
| FK24C0G2A152JN000 | TDK | 398 | 445-FK24C0G2A152JN000-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.64782 | kr.323.91 |
| Unit Price without VAT: | kr.0.64782 |
|---|---|
| Unit Price with VAT: | kr.0.80978 |









