Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RDER72A152K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9200-1-ND - Cut Tape (CT) 490-9200-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A152K0M1H03A |
Description | CAP CER 1500PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A152K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A152K0K1H03B | Murata Electronics | 0 | 490-8870-ND | kr.0.13501 | Direct |
| RDER72A152K0P1H03B | Murata Electronics | 334 | 490-8871-ND | kr.0.44000 | Similar |
| RDER72A152K0S1H03A | Murata Electronics | 0 | 490-9201-1-ND | kr.0.38000 | Similar |
| C317C152K1R5TA | KEMET | 690 | 399-4214-ND | kr.0.27000 | Direct |
| FK28X7R2A152KN000 | TDK | 0 | 445-FK28X7R2A152KN000-ND | kr.0.07768 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.93810 | kr.1,876.20 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |









