FK24X5R0J156MR000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 308
Unit Price: kr.3.87000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.1.89274
Datasheet

Similar


TDK
In Stock: 574
Unit Price: kr.9.32000
Datasheet

Similar


TDK
In Stock: 537
Unit Price: kr.3.61000
Datasheet

Similar


TDK
In Stock: 499
Unit Price: kr.4.63000
Datasheet

Similar


TDK
In Stock: 480
Unit Price: kr.11.29000
Datasheet
15 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R0J156MR000

DigiKey Part Number
445-FK24X5R0J156MR000-ND
Manufacturer
Manufacturer Product Number
FK24X5R0J156MR000
Description
CAP CER 15UF 6.3V X5R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 6.3V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R0J156MR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG24X5R1E156MRT00TDK308445-FG24X5R1E156MRT00-NDkr.3.87000Direct
FG20X7R1C156MRT00TDK0FG20X7R1C156MRT00-NDkr.1.89274Similar
FG22X7R1E156MRT00TDK574445-181254-NDkr.9.32000Similar
FK14X5R0J156MR020TDK537445-8284-NDkr.3.61000Similar
FK20X7R1C156MR000TDK499445-FK20X7R1C156MR000-NDkr.4.63000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.03660kr.518.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.03660
Unit Price with VAT:kr.1.29575