FG20X7R1C156MRT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 574
Unit Price: kr.9.32000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.3.68570
Datasheet

Similar


TDK
In Stock: 480
Unit Price: kr.11.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 425
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


TDK
In Stock: 499
Unit Price: kr.4.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.45587
Datasheet
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R1C156MRT00

DigiKey Part Number
FG20X7R1C156MRT00-ND
Manufacturer
Manufacturer Product Number
FG20X7R1C156MRT00
Description
CAP CER 15UF 16V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R1C156MRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22X7R1E156MRT00TDK574445-181254-NDkr.9.32000Similar
FK22X7R1C156MR000TDK0445-FK22X7R1C156MR000-NDkr.3.68570Similar
FK22X7R1E156MR000TDK480445-FK22X7R1E156M-NDkr.11.29000Similar
FG20X7R1C156MRT06TDK425445-173293-1-NDkr.5.33000Parametric Equivalent
FK20X7R1C156MR000TDK499445-FK20X7R1C156MR000-NDkr.4.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.1.89274kr.946.37
Manufacturers Standard Package
Unit Price without VAT:kr.1.89274
Unit Price with VAT:kr.2.36593