15 µF ±20% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22X7R1E156MR000

DigiKey Part Number
445-FK22X7R1E156M-ND
Manufacturer
Manufacturer Product Number
FK22X7R1E156MR000
Description
CAP CER 15UF 25V X7R RADIAL
Customer Reference
Detailed Description
15 µF ±20% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22X7R1E156MR000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22X7R1E156MRT00TDK574445-181254-NDkr.9.32000Direct
In-Stock: 480
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.7.53800kr.75.38
50kr.6.05720kr.302.86
100kr.5.59890kr.559.89
500kr.4.82436kr.2,412.18
1.000kr.4.58458kr.4,584.58
2.500kr.4.33139kr.10,828.48
5.000kr.4.17868kr.20,893.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250