Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar

FK20X7R1H335KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1H335KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1H335KR000 |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1H335KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7S2A335KRT00 | TDK | 104 | 445-FG26X7S2A335KRT00-ND | kr.6.02000 | Similar |
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | kr.5.45000 | Similar |
| FK20X7S2A335KR000 | TDK | 506 | 445-FK20X7S2A335KR000-ND | kr.6.72000 | Similar |
| FK22X7R1H335KN000 | TDK | 348 | 445-FK22X7R1H335KN000-ND | kr.10.14000 | Similar |
| RDER71H335K3K1H03B | Murata Electronics | 447 | 490-8844-ND | kr.6.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43600 | kr.34.36 |
| 50 | kr.2.65020 | kr.132.51 |
| 100 | kr.2.40730 | kr.240.73 |
| 500 | kr.1.99874 | kr.999.37 |
| 1.000 | kr.1.87239 | kr.1,872.39 |
| 2.500 | kr.1.73901 | kr.4,347.52 |
| 5.000 | kr.1.65859 | kr.8,292.95 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |







