
RDER71H335K3K1H03B | |
|---|---|
DigiKey Part Number | 490-8844-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H335K3K1H03B |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H335K3K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H335K3M1H03A | Murata Electronics | 1.018 | 490-9174-1-ND | kr.7.29000 | Direct |
| RDER71H335K3P1H03B | Murata Electronics | 420 | 490-8845-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33000 | kr.43.30 |
| 50 | kr.3.38040 | kr.169.02 |
| 100 | kr.3.08820 | kr.308.82 |
| 500 | kr.2.59318 | kr.1,296.59 |
| 1.000 | kr.2.44020 | kr.2,440.20 |
| 2.500 | kr.2.27870 | kr.5,696.75 |
| 5.000 | kr.2.18132 | kr.10,906.60 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

