
FG26X7S2A335KRT00 | |
|---|---|
DigiKey Part Number | 445-FG26X7S2A335KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26X7S2A335KRT00 |
Description | CAP CER 3.3UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7S2A335KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20X7S2A335KR000 | TDK | 506 | 445-FK20X7S2A335KR000-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.82300 | kr.38.23 |
| 50 | kr.2.96580 | kr.148.29 |
| 100 | kr.2.70150 | kr.270.15 |
| 500 | kr.2.25464 | kr.1,127.32 |
| 1.000 | kr.2.11655 | kr.2,116.55 |
| 2.500 | kr.1.97075 | kr.4,926.88 |
| 5.000 | kr.1.88287 | kr.9,414.35 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

