
FK18X5R1A475KR020 | |
|---|---|
DigiKey Part Number | 445-8404-ND |
Manufacturer | |
Manufacturer Product Number | FK18X5R1A475KR020 |
Description | CAP CER 4.7UF 10V X5R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18X5R1A475KR020 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X5R1E475KRT00 | TDK | 527 | 445-FG18X5R1E475KRT00-ND | kr.2.41000 | Direct |
| FK14X5R1E475KR020 | TDK | 34 | 445-8300-ND | kr.3.17000 | Upgrade |
| FG11X7S2A475KRT00 | TDK | 0 | FG11X7S2A475KRT00-ND | kr.3.40230 | Similar |
| FG14X5R1H475KRT00 | TDK | 493 | 445-175349-ND | kr.3.42000 | Similar |
| FG14X7R1E475KRT00 | TDK | 1.073 | 445-181222-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.26800 | kr.12.68 |
| 50 | kr.0.92700 | kr.46.35 |
| 100 | kr.0.82290 | kr.82.29 |
| 500 | kr.0.64782 | kr.323.91 |
| 1.000 | kr.0.59387 | kr.593.87 |
| 2.500 | kr.0.53687 | kr.1,342.17 |
| 5.000 | kr.0.50255 | kr.2,512.75 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

