4.7 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X5R1E475KRT00

DigiKey Part Number
445-FG18X5R1E475KRT00-ND
Manufacturer
Manufacturer Product Number
FG18X5R1E475KRT00
Description
CAP CER 4.7UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X5R1E475KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 527
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42700kr.14.27
50kr.1.05000kr.52.50
100kr.0.93450kr.93.45
500kr.0.74026kr.370.13
1.000kr.0.68035kr.680.35
2.500kr.0.61721kr.1,543.03
5.000kr.0.57918kr.2,895.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250