Similar

FG11X7S2A475KRT00 | |
|---|---|
DigiKey Part Number | FG11X7S2A475KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG11X7S2A475KRT00 |
Description | CAP CER 4.7UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7S2A475KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK11X7S2A475KR020 | TDK | 363 | 445-8275-ND | kr.6.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.40230 | kr.1,701.15 |
| Unit Price without VAT: | kr.3.40230 |
|---|---|
| Unit Price with VAT: | kr.4.25288 |


