Direct
Direct
Direct
Direct
Similar
Similar

FK16C0G2A562JN020 | |
|---|---|
DigiKey Part Number | 445-8335-ND |
Manufacturer | |
Manufacturer Product Number | FK16C0G2A562JN020 |
Description | CAP CER 5600PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16C0G2A562JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG14C0G2A562JNT00 | TDK | 0 | FG14C0G2A562JNT00-ND | kr.0.74026 | Direct |
| K562J20C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH53L2-ND | kr.3.36933 | Direct |
| SR201A562JAA | KYOCERA AVX | 0 | SR201A562JAA-ND | kr.2.81610 | Direct |
| SR201A562JAR | KYOCERA AVX | 0 | SR201A562JAR-ND | kr.2.90790 | Direct |
| K562J20C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K562J20C0GH53H5-ND | kr.3.36933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.90066 | kr.450.33 |
| Unit Price without VAT: | kr.0.90066 |
|---|---|
| Unit Price with VAT: | kr.1.12583 |






