SR211A562JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.2.85000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.43611
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.90980
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.90066
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.43611
Datasheet
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A562JARTR1

DigiKey Part Number
SR211A562JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR211A562JARTR1
Description
CAP CER 5600PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK26C0G2A562JN000TDK0445-FK26C0G2A562JN000-NDkr.2.85000Direct
K562J20C0GH5TH5Vishay Beyschlag/Draloric/BC Components0K562J20C0GH5TH5-NDkr.3.43611Direct
FK26C0G2E562JN000TDK0445-FK26C0G2E562JN000-NDkr.0.90980Upgrade
FK16C0G2A562JN020TDK0445-8335-NDkr.0.90066Similar
K562J20C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K562J20C0GH5TL2-NDkr.3.43611Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.89751kr.8,692.53
Manufacturers Standard Package
Unit Price without VAT:kr.2.89751
Unit Price with VAT:kr.3.62189