K562J20C0GH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.36933
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.43611
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.36933
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.85000
Datasheet
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K562J20C0GH53L2

DigiKey Part Number
K562J20C0GH53L2-ND
Manufacturer
Manufacturer Product Number
K562J20C0GH53L2
Description
CAP CER 5600PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K562J20C0GH53L2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K562J20C0GH53H5Vishay Beyschlag/Draloric/BC Components0K562J20C0GH53H5-NDkr.3.36933Similar
K562J20C0GH5TL2Vishay Beyschlag/Draloric/BC Components0K562J20C0GH5TL2-NDkr.3.43611Parametric Equivalent
K562J20C0GH5UL2Vishay Beyschlag/Draloric/BC Components0K562J20C0GH5UL2-NDkr.3.36933Parametric Equivalent
FK26C0G2A562JN000TDK0445-FK26C0G2A562JN000-NDkr.2.85000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20.000kr.3.36933kr.67,386.60
Unit Price without VAT:kr.3.36933
Unit Price with VAT:kr.4.21166