Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

FK14X7R2A222KN020 | |
|---|---|
DigiKey Part Number | 445-4299-ND |
Manufacturer | |
Manufacturer Product Number | FK14X7R2A222KN020 |
Description | CAP CER 2200PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK14X7R2A222KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18X7R2A222KNT00 | TDK | 0 | FG18X7R2A222KNT00-ND | kr.0.46550 | Direct |
| FK18X7R2A222KN020 | TDK | 1.741 | 445-4292-ND | kr.1.99000 | Direct |
| C315C222K1R5TA | KEMET | 31.712 | 399-4166-ND | kr.2.05000 | Direct |
| K222K10X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K222K10X7RH53L2-ND | kr.0.29046 | Direct |
| K222K15X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 38.768 | 56-K222K15X7RH53L2-ND | kr.1.79000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.0.65498 | kr.327.49 |
| Unit Price without VAT: | kr.0.65498 |
|---|---|
| Unit Price with VAT: | kr.0.81873 |








