FG18X7R2A222KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: kr.0.64782
Datasheet

Direct


TDK
In Stock: 1.741
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.60408
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.48257
Datasheet

Parametric Equivalent


TDK
In Stock: 4.363
Unit Price: kr.1.71000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X7R2A222KNT00

DigiKey Part Number
FG18X7R2A222KNT00-ND
Manufacturer
Manufacturer Product Number
FG18X7R2A222KNT00
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X7R2A222KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK14X7R2A222KN020TDK0445-4299-NDkr.0.64782Direct
FK18X7R2A222KN020TDK1.741445-4292-NDkr.1.97000Direct
FG18C0G2A222JNT00TDK0FG18C0G2A222JNT00-NDkr.0.60408Similar
FK14C0G2A222JN020TDK0445-4408-NDkr.2.47000Similar
FA18X7R2A222KNU06TDK0445-180558-1-NDkr.0.48257Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.46042kr.230.21
Manufacturers Standard Package
Unit Price without VAT:kr.0.46042
Unit Price with VAT:kr.0.57553