2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C222KARTR2

DigiKey Part Number
478-7309-2-ND - Tape & Reel (TR)
478-7309-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C222KARTR2
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.150" (3.81mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR071C222KAATR1KYOCERA AVX0SR071C222KAATR1-NDkr.0.66438Direct
SR151C222KAAKYOCERA AVX815478-SR151C222KAA-NDkr.2.92000Direct
C315C222K1R5TAKEMET36.017399-4166-NDkr.2.03000Similar
FK18X7R2A222KN020TDK1.741445-4292-NDkr.1.97000Similar
RDER72A222K0P1H03BMurata Electronics555490-8879-NDkr.3.30000Similar
In-Stock: 269
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.17300kr.11.73
50kr.0.85600kr.42.80
100kr.0.75760kr.75.76
500kr.0.59330kr.296.65
1.000kr.0.54258kr.542.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.83415kr.2,919.52
7.000kr.0.78986kr.5,529.02
10.500kr.0.76767kr.8,060.53
17.500kr.0.74308kr.13,003.90
24.500kr.0.72871kr.17,853.40
35.000kr.0.71488kr.25,020.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250