Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FG14C0G1H223JNT00 | |
|---|---|
DigiKey Part Number | FG14C0G1H223JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG14C0G1H223JNT00 |
Description | CAP CER 0.022UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14C0G1H223JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG16C0G2A223JNT00 | TDK | 0 | FG16C0G2A223JNT00-ND | kr.1.61392 | Similar |
| FK11C0G1H223JN020 | TDK | 0 | 445-8240-ND | kr.2.00002 | Similar |
| FK11C0G2A223JN020 | TDK | 0 | 445-8243-ND | kr.2.00002 | Similar |
| FK14C0G1H223JN020 | TDK | 905 | 445-8280-ND | kr.2.85000 | Similar |
| FK16C0G1H223JN020 | TDK | 0 | 445-4797-ND | kr.1.16136 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.13372 | kr.566.86 |
| Unit Price without VAT: | kr.1.13372 |
|---|---|
| Unit Price with VAT: | kr.1.41715 |






